395-026-541-558

Heilind Number:EDA395-026-541-558
Manufacturer:EDAC
Manufacturer Number:395-026-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-558

Detailed Description

Introducing our Board To Board PCB Connector, the perfect solution for seamless interconnection in electronic systems. Designed for durability and reliability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With two rows and 26 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its quality and make seamless connections with ease.