395-026-541-602

Heilind Number:EDA395-026-541-602
Manufacturer:EDAC
Manufacturer Number:395-026-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a single row layout with 26 positions for optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. Its copper alloy contacts guarantee low resistance and efficient power delivery, while the 3A amperage rating supports high-speed data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solution with this essential component.