395-026-541-608

Heilind Number:EDA395-026-541-608
Manufacturer:EDAC
Manufacturer Number:395-026-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-608

Detailed Description

Enhance connectivity on your PCB with our Black Board To Board Card Edge Connector. Featuring a single row design with 26 positions and a .1-inch pitch, it ensures seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a high operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its high amperage of 3A and precise .2-inch row spacing for efficient power and signal transmission. Upgrade your electronic assemblies with this essential component.