395-026-541-612

Heilind Number:EDA395-026-541-612
Manufacturer:EDAC
Manufacturer Number:395-026-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-612

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts 26 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging conditions, with an operating temperature range of -40 to 105 °C. Its straight mount orientation facilitates easy installation, making it a must-have component for efficient PCB connections in any project. Trust in its quality and durability for optimal results.