395-026-541-658

Heilind Number:EDA395-026-541-658
Manufacturer:EDAC
Manufacturer Number:395-026-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-658

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Its 26 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, ensure efficient data transmission. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.