395-026-541-803

Heilind Number:EDA395-026-541-803
Manufacturer:EDAC
Manufacturer Number:395-026-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-803

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 26 copper alloy contacts, each spaced at .1 inches and .2 inches apart, it allows for seamless and secure connections. The straight mount orientation offers easy installation on your circuit board, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Elevate your connectivity solutions with this essential component.