395-026-541-804

Heilind Number:EDA395-026-541-804
Manufacturer:EDAC
Manufacturer Number:395-026-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, this connector offers seamless power transmission with minimal signal loss. Its 26 positions and straight mount orientation make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees efficiency and longevity. Upgrade your connectivity solutions with this essential component.