395-026-541-812

Heilind Number:EDA395-026-541-812
Manufacturer:EDAC
Manufacturer Number:395-026-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient performance. The copper alloy contact material guarantees reliable conductivity, while the 26 positions, arranged in 2 rows with a pitch of .1 inches, offer ample connection options. With a straight mount orientation, it provides easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your electronic projects.