395-026-541-858

Heilind Number:EDA395-026-541-858
Manufacturer:EDAC
Manufacturer Number:395-026-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-858

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. With two rows of 26 copper alloy contacts, it delivers reliable power and data transmission. Thanks to a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential connector for seamless performance.