395-026-542-101

Heilind Number:EDA395-026-542-101
Manufacturer:EDAC
Manufacturer Number:395-026-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-101

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, a vital component for seamless electronic device assembly. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures robust insulation and protection, ideal for demanding environments. With 26 positions and a pitch of .1 inches, it offers ample room for secure connections, while the copper alloy contact material guarantees reliable signal transmission. The straight mount orientation and compact design facilitate easy integration into PCBs, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Perfect for professional electronics assembly, this black connector is a must-have for achieving efficient and dependable connectivity.