395-026-542-104

Heilind Number:EDA395-026-542-104
Manufacturer:EDAC
Manufacturer Number:395-026-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. The copper alloy contact material and 3 A amperage rating guarantee efficient power transfer, while the 26 positions and .1 inch pitch offer ample connectivity options. Whether you're creating prototypes or final products, our straight-mount connector is a must-have for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component.