395-026-542-112

Heilind Number:EDA395-026-542-112
Manufacturer:EDAC
Manufacturer Number:395-026-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 26 positions, delivering reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and high-performance in a range of environments. The 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.