395-026-542-158

Heilind Number:EDA395-026-542-158
Manufacturer:EDAC
Manufacturer Number:395-026-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-158

Detailed Description

Enhance your PCB connectivity with our 26-position Board To Board Card Edge Connector in sleek black. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in harsh conditions. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is perfect for various applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.