395-026-542-201

Heilind Number:EDA395-026-542-201
Manufacturer:EDAC
Manufacturer Number:395-026-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 26 positions spread across two rows, offering optimal connectivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure mating. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Its straight mount orientation facilitates easy installation, while the copper alloy contact material ensures reliable conductivity. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have in any electronics enthusiast's toolkit.