395-026-542-207

Heilind Number:EDA395-026-542-207
Manufacturer:EDAC
Manufacturer Number:395-026-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 26 positions, allowing for efficient data transmission. The straight mount orientation ensures easy installation onto your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your connectivity solutions with this versatile and dependable connector.