395-026-542-208

Heilind Number:EDA395-026-542-208
Manufacturer:EDAC
Manufacturer Number:395-026-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-208

Detailed Description

Enhance your PCB connectivity with our high-performance 26-position Board-to-Board Card Edge Connector. Engineered for optimal power delivery, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable signal transmission. With a compact .1-inch pitch and double-row design, it offers seamless integration for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Trust in its straight mount orientation for easy installation and enjoy the benefits of enhanced connectivity efficiency. Upgrade your setup today with this essential component.