395-026-542-212

Heilind Number:EDA395-026-542-212
Manufacturer:EDAC
Manufacturer Number:395-026-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board-to-Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability. Featuring two rows of 26 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it facilitates high-speed data transfer with ease. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.