395-026-542-258

Heilind Number:EDA395-026-542-258
Manufacturer:EDAC
Manufacturer Number:395-026-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit board, this connector features two rows with a total of 26 positions, offering ample space for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Whether you're working on telecommunications, automotive, or aerospace applications, this connector is a dependable choice for your connectivity needs. With a straightforward straight mount orientation, installation is quick and easy. Elevate your PCB design with this essential component, ensuring robust and efficient inter-board connections.