395-026-542-288

Heilind Number:EDA395-026-542-288
Manufacturer:EDAC
Manufacturer Number:395-026-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-288

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Engineered for seamless integration, this straight-mount connector features 26 positions across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.