395-026-542-403

Heilind Number:EDA395-026-542-403
Manufacturer:EDAC
Manufacturer Number:395-026-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring 26 positions in a single row configuration, it offers seamless and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation on your circuit board. Designed for straight mount orientation, it is versatile and space-saving. Whether for industrial or commercial use, its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Upgrade your electronics with this essential connector for seamless data transfer.