395-026-542-412

Heilind Number:EDA395-026-542-412
Manufacturer:EDAC
Manufacturer Number:395-026-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 26 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With a straight mount orientation and copper alloy contact material, it offers optimal conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your system with this black connector for efficient and secure data transfer.