395-026-542-478

Heilind Number:EDA395-026-542-478
Manufacturer:EDAC
Manufacturer Number:395-026-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on a printed circuit board, it features 26 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and 0.1" pitch facilitate easy installation, while the copper alloy contact material guarantees optimal conductivity. Whether for industrial or consumer applications, this connector is a dependable solution for achieving secure and stable board-to-board connections.