395-026-542-508

Heilind Number:EDA395-026-542-508
Manufacturer:EDAC
Manufacturer Number:395-026-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-508

Detailed Description

Elevate your connectivity game with this sleek and sophisticated black Board To Board PCB Connector. Designed for optimal performance, it boasts a generous number of positions with two rows for seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in every connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup with this essential component, a must-have for any electronic enthusiast.