395-026-542-512

Heilind Number:EDA395-026-542-512
Manufacturer:EDAC
Manufacturer Number:395-026-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With two rows and twenty-six positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing make it ideal for tight layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or professional, this connector is a must-have for your PCB assembly projects.