395-026-542-603

Heilind Number:EDA395-026-542-603
Manufacturer:EDAC
Manufacturer Number:395-026-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Crafted with precision, it features 26 positions in a single row for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a must-have for any electronics project. Upgrade your connectivity solutions with this versatile connector today.