395-026-542-608

Heilind Number:EDA395-026-542-608
Manufacturer:EDAC
Manufacturer Number:395-026-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-608

Detailed Description

Enhance your PCB connectivity with our 26-position card edge connector. Designed for optimal performance, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your electronic assemblies with this essential component, a perfect fit for various industrial applications.