395-026-542-804

Heilind Number:EDA395-026-542-804
Manufacturer:EDAC
Manufacturer Number:395-026-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-804

Detailed Description

Enhance your connectivity with our 26-position Board to Board PCB Connector, designed for seamless integration in your electronic systems. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your designs with this essential component.