395-026-542-808

Heilind Number:EDA395-026-542-808
Manufacturer:EDAC
Manufacturer Number:395-026-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-808

Detailed Description

Enhance connectivity within your electronic devices with this 26-position Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector features two rows with a pitch of .1 inch and row spacing of .2 inch, ensuring efficient signal transmission. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. Suitable for a wide range of applications, this connector is a vital component for maintaining optimal functionality in your electronic systems.