395-026-542-812

Heilind Number:EDA395-026-542-812
Manufacturer:EDAC
Manufacturer Number:395-026-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-812

Detailed Description

Experience seamless connectivity with our high-quality Board To Board PCB Connector. Designed for efficiency, this connector features two rows with a total of 26 positions, allowing for multiple connections within your PCB setup. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure mating. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.