395-026-542-858

Heilind Number:EDA395-026-542-858
Manufacturer:EDAC
Manufacturer Number:395-026-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-858

Detailed Description

Enhance connectivity in your electronic devices with this meticulously designed black Board-to-Board PCB Connector. Crafted with precision, it features two rows of 26 positions each, ensuring seamless signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. Each contact is made of robust Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization on your PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse settings.Upgrade your device's connectivity with this essential component.