395-026-542-878

Heilind Number:EDA395-026-542-878
Manufacturer:EDAC
Manufacturer Number:395-026-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-542-878

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With two rows and 26 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient performance. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless connections. Designed for straight mount orientation, it easily fits into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.