395-026-544-101

Heilind Number:EDA395-026-544-101
Manufacturer:EDAC
Manufacturer Number:395-026-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-544-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Designed for high performance, it features 26 positions and a single row layout, making it perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The pitch of .1 inch and row spacing of .2 inch offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity game with this top-quality connector.