395-026-544-102

Heilind Number:EDA395-026-544-102
Manufacturer:EDAC
Manufacturer Number:395-026-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-544-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, its 26 positions and 1-row layout ensure optimal performance in various electronic applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers excellent protection and reliability. Copper Alloy contacts provide efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.