395-026-544-201

Heilind Number:EDA395-026-544-201
Manufacturer:EDAC
Manufacturer Number:395-026-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-544-201

Detailed Description

Enhance your PCB connectivity with our 26-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a pitch of .1 inch and two rows, it ensures precise alignment and efficient signal transfer. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Choose this Straight mount orientation connector for a secure and stable connection every time. Elevate your electronics projects with this essential component.