395-026-544-207

Heilind Number:EDA395-026-544-207
Manufacturer:EDAC
Manufacturer Number:395-026-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-544-207

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connectors, a crucial component for seamless data transmission. Featuring 26 positions spread across two rows with a .1-inch pitch and .2-inch row spacing, these connectors ensure precise alignment and secure attachment. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is made from durable copper alloy, ensuring efficient signal transfer. With a straight mount orientation, installation is simple and convenient. Perfect for a wide range of applications, these black connectors are essential for maintaining optimal connectivity in your electronic devices.