395-026-544-508

Heilind Number:EDA395-026-544-508
Manufacturer:EDAC
Manufacturer Number:395-026-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-544-508

Detailed Description

Elevate your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions arranged in two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is a breeze. The straight mount orientation further simplifies installation. Crafted from Copper Alloy, the contacts ensure reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions today with this black-colored Board To Board Connector.