395-026-544-512

Heilind Number:EDA395-026-544-512
Manufacturer:EDAC
Manufacturer Number:395-026-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, allowing for efficient data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on the PCB. Crafted with copper alloy contacts, it guarantees reliable signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your device's connectivity with this essential component.