395-026-544-658

Heilind Number:EDA395-026-544-658
Manufacturer:EDAC
Manufacturer Number:395-026-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-544-658

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features 26 positions in a single row, facilitating efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a low amperage of 3A, it offers reliable power delivery for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand extreme environments. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is an essential component for your projects. Elevate your connectivity game and experience seamless data transfer like never before.