395-026-555-201

Heilind Number:EDA395-026-555-201
Manufacturer:EDAC
Manufacturer Number:395-026-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-201

Detailed Description

Upgrade your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, ensuring reliable connections for your PCB boards. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and performance. The copper alloy contact material and .1-inch pitch offer excellent conductivity and stability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.