395-026-555-202

Heilind Number:EDA395-026-555-202
Manufacturer:EDAC
Manufacturer Number:395-026-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-202

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With 26 positions spread across 2 rows, this connector offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Upgrade your setup with this essential connector for optimal performance.