395-026-555-208

Heilind Number:EDA395-026-555-208
Manufacturer:EDAC
Manufacturer Number:395-026-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable operation. With two rows of 26 copper alloy contact positions, it offers seamless data transfer and power delivery. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in its straight mount orientation for a secure and stable connection. Upgrade your system's connectivity with this essential component.