395-026-555-278

Heilind Number:EDA395-026-555-278
Manufacturer:EDAC
Manufacturer Number:395-026-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-278

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 26 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, and it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your device's performance with this essential connector.