395-026-555-288

Heilind Number:EDA395-026-555-288
Manufacturer:EDAC
Manufacturer Number:395-026-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-288

Detailed Description

Enhance your PCB connectivity with our Board to Board Connector, offering seamless integration for your electronic devices. Designed for optimal performance, this connector features 26 positions spread across 2 rows, allowing for efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees stable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Invest in this essential component for seamless and reliable PCB connectivity.