395-026-555-502

Heilind Number:EDA395-026-555-502
Manufacturer:EDAC
Manufacturer Number:395-026-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-502

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration and high performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Boasting 26 positions, it offers ample room for your PCB needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic projects with this essential component.