395-026-555-588

Heilind Number:EDA395-026-555-588
Manufacturer:EDAC
Manufacturer Number:395-026-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-588

Detailed Description

Efficiently connect and power up your circuit boards with our 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers high-density connectivity without sacrificing space. The contact material, crafted from Copper Alloy, guarantees reliable conductivity for smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation and dual row configuration make installation a breeze. Perfect for a wide range of applications, this connector is a versatile solution for your connectivity needs.