395-026-555-803

Heilind Number:EDA395-026-555-803
Manufacturer:EDAC
Manufacturer Number:395-026-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 26-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and dual-row configuration, it offers optimal space-saving efficiency on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures stable performance even in demanding environments. Its straight mount orientation and black color make it versatile for a wide range of applications. Upgrade your system's connectivity with this essential component.