395-026-555-878

Heilind Number:EDA395-026-555-878
Manufacturer:EDAC
Manufacturer Number:395-026-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-555-878

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and style. With two rows of 26 copper alloy contact positions, it guarantees reliable and stable connectivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly even in harsh conditions, it has an impressive temperature range of -40 to 105 °C. Upgrade your setup with this essential connector, a perfect solution for all your PCB connection needs.