395-026-556-202

Heilind Number:EDA395-026-556-202
Manufacturer:EDAC
Manufacturer Number:395-026-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-202

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation facilitates easy installation. With 26 positions spread across 2 rows, it provides ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for diverse applications. Upgrade your connectivity solutions with this essential component.