395-026-556-203

Heilind Number:EDA395-026-556-203
Manufacturer:EDAC
Manufacturer Number:395-026-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal functionality, it features two rows with a total of 26 positions, allowing for seamless data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability even in challenging environments. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees efficient power delivery with minimal signal loss. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.