395-026-556-204

Heilind Number:EDA395-026-556-204
Manufacturer:EDAC
Manufacturer Number:395-026-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-204

Detailed Description

Enhance connectivity within your electronics with this sleek black PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The 0.1-inch pitch and 0.2-inch row spacing ensure precision in assembly, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your setup with this essential component for efficient and secure electronic connections.